Tray
Built-in pin strip (standard)
2
3 mm
10
8.5 A
8.5 A
1 pc(s)
0.254 µm
High temperature resistant thermoplastic
430451012
Black
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-1012
MICRO-FIT HDR ASSY
43045
yes
Datasheet 2448626 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451012 1 pc(s) Tray
Circuit diagramm 2448626 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 430451012 1 pc(s) Tray