• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 14 22051142 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
Total number of pins
14
Packaging type
Bulk
Connector system
wire-to-board
Features
+ snap-in flange
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22051142 2.5 MM KK

  • Content: 1 pc(s)
  • Total number of pins: 14

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

Connector system

wire-to-board

Features

+ snap-in flange

Total number of pins

14

Content

1 pc(s)

Manufacturer part #

22051142

Factory colour

Ecru

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

22051142

Engineering Part No

5046-14A

Engineering Series Name

2.5 MM KK

Engineering Series No

05046

Documents & Downloads

Datasheet

Datasheet 2760405 Molex Built-in pin strip (standard) Total number of pins 14 22051142 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760405 Molex Built-in pin strip (standard) Total number of pins 14 22051142 1 pc(s) Bulk

Description

Mini-Latch / KK Wire-to-Board Header, Right-Angle, with Friction Ramp, 14 Circuits, Tin (Sn) Plating, Natural

What kind of Pin Headers, Receptacles systems are you looking for?