• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 9 22051092 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
Total number of pins
9
Packaging type
Bulk
Connector system
wire-to-board
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22051092 2.5 MM KK

  • Content: 1 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

Connector system

wire-to-board

Total number of pins

9

Content

1 pc(s)

Manufacturer part #

22051092

Factory colour

Ecru

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

22051092

Engineering Part No

5046-09A

Engineering Series Name

2.5 MM KK

Engineering Series No

05046

Documents & Downloads

Datasheet

Datasheet 2760463 Molex Built-in pin strip (standard) Total number of pins 9 22051092 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760463 Molex Built-in pin strip (standard) Total number of pins 9 22051092 1 pc(s) Bulk

Description

Mini-Latch / KK Wire-to-Board Header, Right-Angle, with Friction Ramp, 9 Circuits, Tin (Sn) Plating, Natural

What kind of Pin Headers, Receptacles systems are you looking for?