

Bag
Built-in pin strip (standard)
1
wire-to-board
wire-to-wire
+ locking mechanism
2.5 mm
2
2
3 A
3 A
1 pc(s)
Soldering
5.08 µm
5.08 µm
Nylon (NL)
22051022
Ecru
Brass
Tin
Tin
250 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5046-02A
2.5 MM KK
05046
Datasheet 2447831 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 22051022 1 pc(s) Bag
User & Safety Instructions 2447831 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 22051022 1 pc(s) Bag
Circuit diagramm 2447831 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 22051022 1 pc(s) Bag