

Tray
Built-in SIL socket (standard)
2
wire-to-board
+ locking mechanism
encodable
4.2 mm
10
9 A
9 A
1 pc(s)
Soldering
90°
Nylon (NL)
1724470210
Black
PA 66 UL94V-2
Brass
Tin plated
Tin
600 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
172447-0210
MiniFit Jr Vert Hdr
172447
Datasheet 2447466 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 1724470210 1 pc(s) Tray
User & Safety Instructions 2447466 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 1724470210 1 pc(s) Tray
Circuit diagramm 2447466 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 1724470210 1 pc(s) Tray