

Tray
Built-in SIL socket (standard)
2
+ locking mechanism
encodable
4.2 mm
8
9 A
9 A
1 pc(s)
Soldering
Nylon (NL)
1724470208
Black
Brass
Tin
600 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
172447-0208
MiniFit Jr Vert Hdr
172447
Datasheet 2447465 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 1724470208 1 pc(s) Tray
User & Safety Instructions 2447465 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 1724470208 1 pc(s) Tray
Circuit diagramm 2447465 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 1724470208 1 pc(s) Tray