• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.20 mm 15246102 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
CS
4.20 mm
Total number of pins
10
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15246102 MINIFIT BMI VERT HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

2

Connector system

wire-to-board

Features

+ snap-in nibs

CS

4.20 mm

Pins per row

5

Total number of pins

10

Content

1 pc(s)

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide 6.6

Manufacturer part #

15246102

Insulation material

Polyamide 6.6

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

15246102

Engineering Part No

A-42440-1021

Engineering Series Name

MINIFIT BMI VERT HDR

Engineering Series No

42440

Documents & Downloads

Datasheet

Datasheet 2760475 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.20 mm 15246102 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760475 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.20 mm 15246102 1 pc(s) Tray

Description

Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Plating, without Drain Holes

What kind of Pin Headers, Receptacles systems are you looking for?