

Tray
Built-in SIL socket (standard)
2
+ locking mechanism
4.2 mm
24
13 A
13 A
1 pc(s)
Soldering
2.54 µm
2.54 µm
Nylon (NL)
15246242
Ecru white
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
A-42440-2421
MINIFIT BMI VERT HDR
42440
Datasheet 2447360 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 15246242 1 pc(s) Tray
User & Safety Instructions 2447360 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 15246242 1 pc(s) Tray
Circuit diagramm 2447360 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 15246242 1 pc(s) Tray