• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 15286041 1 pc(s) Tray

Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
2
CS
4.2 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.95 / piece)
€ 2.99
€ 2.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

2

Features

+ locking mechanism

CS

4.2 mm

Pins per row

2

Total number of pins

4

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

0.762 µm

Case material

Nylon (NL)

Manufacturer part #

15286041

Factory colour

Ecru

Insulation material

Nylon 6/6

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

600 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

A-42440-0412

Engineering Series Name

MINIFIT BMI VERT HDR

Engineering Series No

42440

Documents & Downloads

Datasheet

Datasheet 2447376 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 15286041 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2447376 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 15286041 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2447376 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 15286041 1 pc(s) Tray

Description

Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Select Gold (Au) Plating, without Drain Holes

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)