• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 14 15246143 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
Total number of pins
14
Packaging type
Tray
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15246143 MINI-FIT BRD/BRD BLM

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 14

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

2

Connector system

wire-to-board

Pins per row

7

Total number of pins

14

Content

1 pc(s)

Case material

Polyamide 6.6

Manufacturer part #

15246143

Insulation material

Polyamide 6.6

Connector contact surface

Gold

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

15246143

Engineering Part No

42404-14B5

Engineering Series Name

MINI-FIT BRD/BRD BLM

Engineering Series No

42404

Documents & Downloads

Datasheet

Datasheet 2759901 Molex Built-in SIL socket (standard) Total number of pins 14 15246143 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2759901 Molex Built-in SIL socket (standard) Total number of pins 14 15246143 1 pc(s) Tray

Description

Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Select Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?