

Tray
Built-in SIL socket (standard)
2
wire-to-board
+ locking mechanism
4.2 mm
12
24
13 A
13 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
Nylon (NL)
15246240
Ecru
Nylon 6/6
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
A-42404-24A1
MINI-FIT BRD/BRD BLM
42404
Datasheet 2447359 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 15246240 1 pc(s) Tray
User & Safety Instructions 2447359 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 15246240 1 pc(s) Tray
Circuit diagramm 2447359 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 15246240 1 pc(s) Tray