

Tray
Built-in SIL socket (standard)
2
+ locking mechanism
4.2 mm
5
10
13 A
13 A
1 pc(s)
Soldering
2.54 µm
2.54 µm
Nylon (NL)
15246100
Ecru
Nylon 6.6 UL 94V-2
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
A-42404-10A1
MINI-FIT BRD/BRD BLM
42404
Datasheet 2447357 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 15246100 1 pc(s) Tray
User & Safety Instructions 2447357 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 15246100 1 pc(s) Tray
Circuit diagramm 2447357 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 15246100 1 pc(s) Tray