

Tray
Built-in SIL socket (standard)
Power strip
1
+ locking mechanism
encodable
2.5 mm
2
2
8 A
8 A
1 pc(s)
Soldering
1.524 µm
1.524 µm
Liquid crystal polymer
1053091102
Black
Brass
Tin
Tin
250 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
105309-1102
Header
105309
Datasheet 2446876 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 2.5 mm 1053091102 1 pc(s) Tray
User & Safety Instructions 2446876 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 2.5 mm 1053091102 1 pc(s) Tray
Circuit diagramm 2446876 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 2.5 mm 1053091102 1 pc(s) Tray