

Bag
Built-in SIL socket (standard)
2
wire-to-board
+ locking mechanism
4.2 mm
1
2
9 A
9 A
1 pc(s)
Soldering
90°
0.889 µm
0.889 µm
Perpendicular (to the PCB)
Nylon (NL)
39288020
Ecru
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5566-02A-210
MINIFIT JR HDR VERT
05566
Datasheet 2448366 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 39288020 1 pc(s) Bag
User & Safety Instructions 2448366 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 39288020 1 pc(s) Bag
Circuit diagramm 2448366 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 39288020 1 pc(s) Bag