• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39281043 1 pc(s) Bag

Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
2
CS
4.2 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1729 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

2

Features

+ locking mechanism

CS

4.2 mm

Total number of pins

4

Nominal current

9 A

Nominal current - rounded value

9 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

0.889 µm

Connector coating thickness

0.889 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon (NL)

Manufacturer part #

39281043

Factory colour

Ecru

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

600 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5566-04A

Engineering Series Name

MINIFIT JR HDR VERT

Engineering Series No

05566

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448356 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39281043 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448356 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39281043 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448356 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39281043 1 pc(s) Bag

Description

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)