
Total (€ 1.29 / piece)
€ 1.79
-28 %
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
MINI FIT
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- Connector type
Power strip
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
4.2 mm
- Pins per row
5
- Total number of pins
5
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Content
1 pc(s)
- Connection
Soldering
- Connection angle
90°
- Coating thickness (PCB side)
0.889 µm
- Connector coating thickness
0.889 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
39302050
- Factory colour
Ecru
- Insulation material
Plastic
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
600 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
5566-05A3-210
- Engineering Series Name
MINIFIT JR HDR VERT
- Engineering Series No
05566
Documents & Downloads
Datasheet
Datasheet 2448431 Molex Built-in SIL socket (standard) Total number of pins 5 Contact spacing: 4.2 mm 39302050 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2448431 Molex Built-in SIL socket (standard) Total number of pins 5 Contact spacing: 4.2 mm 39302050 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2448431 Molex Built-in SIL socket (standard) Total number of pins 5 Contact spacing: 4.2 mm 39302050 1 pc(s) Tray
Description
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural































