

Bag
Built-in SIL socket (standard)
Power strip
2
+ locking mechanism
4.2 mm
3
6
9 A
9 A
1 pc(s)
Soldering
0.889 µm
0.889 µm
Nylon (NL)
39288060
Ecru
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5566-06A-210
MINIFIT JR HDR VERT
05566
Datasheet 2448368 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39288060 1 pc(s) Bag
User & Safety Instructions 2448368 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39288060 1 pc(s) Bag
Circuit diagramm 2448368 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39288060 1 pc(s) Bag