

Tray
Built-in SIL socket (standard)
2
+ locking mechanism
4.2 mm
2
6
9 A
9 A
1 pc(s)
Soldering
0.889 µm
0.889 µm
Nylon (NL)
39299063
Ecru
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5566-06A2
MINIFIT JR HDR VERT
05566
yes
Datasheet 2448398 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39299063 1 pc(s) Tray
User & Safety Instructions 2448398 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39299063 1 pc(s) Tray
Circuit diagramm 2448398 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39299063 1 pc(s) Tray