• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.20 mm 39290063 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
2
CS
4.20 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Molex 39290063 MINIFIT JR HDR VERT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

2

CS

4.20 mm

Pins per row

3

Total number of pins

6

Content

1 pc(s)

Connection angle

90°

Manufacturer part #

39290063

Factory colour

Ecru

Board contact surface

Gold

Connector contact surface

Gold

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

39290063

Engineering Part No

5566-06AGS

Engineering Series Name

MINIFIT JR HDR VERT

Engineering Series No

05566

Documents & Downloads

Datasheet

Datasheet 2760436 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.20 mm 39290063 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760436 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.20 mm 39290063 1 pc(s) Bulk

Description

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)