• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2.5 mm 1053101208 1 pc(s) Tray

Product type
Built-in SIL socket (standard)
No. of rows
2
CS
2.5 mm
Total number of pins
8
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nano-Fit

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

encodable

CS

2.5 mm

Pins per row

4

Total number of pins

8

Nominal current

7.5 A

Nominal current - rounded value

7.5 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

1.524 µm

Connector coating thickness

0.381 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Liquid crystal polymer

Manufacturer part #

1053101208

Factory colour

Black

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

250 V DC/AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+115 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

105310-1208

Engineering Series Name

V/A kink dual row

Engineering Series No

105310

Documents & Downloads

Datasheet

Datasheet 2446882 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2.5 mm 1053101208 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2446882 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2.5 mm 1053101208 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2446882 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2.5 mm 1053101208 1 pc(s) Tray

Description

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)