• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector Total number of pins 5 Contact spacing: 1.25 mm 39532055 1 pc(s) Tray

Image similar
Product type
FFC/FPC connector
CS
1.25 mm
Total number of pins
5
Packaging type
Tray
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39532055 1.25MM ZIF RA FFC

  • Content: 1 pc(s)
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Tray

Product type

FFC/FPC connector

CS

1.25 mm

Total number of pins

5

Content

1 pc(s)

Connection

THT

Manufacturer part #

39532055

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

39532055

Engineering Part No

5597-05CPB7F

Engineering Series Name

1.25MM ZIF RA FFC

Engineering Series No

05597

Documents & Downloads

Datasheet

Datasheet 2765464 Molex FFC/FPC connector Total number of pins 5 Contact spacing: 1.25 mm 39532055 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2765464 Molex FFC/FPC connector Total number of pins 5 Contact spacing: 1.25 mm 39532055 1 pc(s) Tray

Description

1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 5 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?