• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1.25 mm 39532164 1 pc(s) Tray

1/2
Image similar
Product type
FFC/FPC connector
No. of rows
1
CS
1.25 mm
Total number of pins
16
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.05 / piece)
€ 2.39
-14 %
€ 2.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FFC/FPC over 1 mm

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

FFC/FPC connector

No. of rows

1

Connector system

wire-to-board

CS

1.25 mm

Pins per row

16

Total number of pins

16

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

1.016 µm

Connector coating thickness

1.016 µm

Case material

Polyester

Manufacturer part #

39532164

Factory colour

Ecru

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

200 V

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+80 °C

Min. temperature

-20 °C

Type

Molex MOL Micro Solutions

Engineering Part No

5597-16APB7F

Engineering Series Name

1.25MM ZIF RA FFC

Engineering Series No

05597

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448454 Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1.25 mm 39532164 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2448454 Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1.25 mm 39532164 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448454 Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1.25 mm 39532164 1 pc(s) Tray

Description

1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 16 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)