
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
FFC/FPC over 1 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
FFC/FPC connector
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
16
- Total number of pins
16
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
Soldering
- Coating thickness (PCB side)
1.016 µm
- Connector coating thickness
1.016 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyester
- Manufacturer part #
39532165
- Factory colour
Ecru
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
200 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Type
Molex MOL Micro Solutions
- Engineering Part No
5597-16CPB7F
- Engineering Series Name
1.25MM ZIF RA FFC
- Engineering Series No
05597
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2448455 Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1.25 mm 39532165 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2448455 Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1.25 mm 39532165 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2448455 Molex FFC/FPC connector Total number of pins 16 Contact spacing: 1.25 mm 39532165 1 pc(s) Tray
Description
1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 16 Circuits































