
1/2
Image similar
Tray
FFC/FPC connector
right angle
1
wire-to-board
1.25 mm
20
20
1 A
1 A
1 pc(s)
Soldering
90°
1.016 µm
1.016 µm
Polyester
39532204
Ecru
Phosphorus bronze
Tin plated
Tin plated
200 V
Yes
Parallel (to the PCB)
+80 °C
-20 °C
Molex MOL Micro Solutions
5597-20APB7F
1.25MM ZIF RA FFC
05597
Datasheet 2448457 Molex FFC/FPC connector Total number of pins 20 Contact spacing: 1.25 mm 39532204 1 pc(s) Tray
User & Safety Instructions 2448457 Molex FFC/FPC connector Total number of pins 20 Contact spacing: 1.25 mm 39532204 1 pc(s) Tray
Circuit diagramm 2448457 Molex FFC/FPC connector Total number of pins 20 Contact spacing: 1.25 mm 39532204 1 pc(s) Tray