• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MOL DataCom & Specialty 734120114 MCRF connector Socket 50 Ω 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
MCRF connector
Connector type
Socket
Impedance
50 Ω
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1610 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultra-micro coaxial RF

  • 50 ohms, MCRF, PCB vertical jack receptor, SMT, 1.25mm mounted height
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: PCB
  • Orientation: Straight
  • Process temperature max. 260°C.
Packaging type

Tape on Full reel

Product type

MCRF connector

Connector type

Socket

Impedance

50 Ω

Connection

SMT

Content

1 pc(s)

Max. frequency

6 GHz

Manufacturer part #

734120114

RoHS-compliant

Yes

Type

MOL DataCom & Specialty

Documents & Downloads

Datasheet

Datasheet 2901331 Molex MOL DataCom & Specialty 734120114 MCRF connector Socket 50 Ω 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2901331 Molex MOL DataCom & Specialty 734120114 MCRF connector Socket 50 Ω 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2901331 Molex MOL DataCom & Specialty 734120114 MCRF connector Socket 50 Ω 1 pc(s) Tape on Full reel

Description

50 Ohms, MCRF, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)