
Highlights & Details
Molex Molex MOL DataCom & Specialty N/A 449150001 Plug No. of pins (RJ) 8 Transparent 1 pc(s)
- Modular Plug, Category 6, Long Body, Unshielded, 8/8
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Plug
- No. of pins
8
CAT 6
- Connector standard
RJ45
- Connection
Plug
- Type A
Plug
- No. of ports
1 x
- Weight
1.7 g
- Factory colour
Transparent
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Polycarbonate (PC)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
449150001
- Engineering Series Name
Cat 6 RJ45 Plug
- Engineering Series No
44915
Documents & Downloads
Datasheet
Datasheet 2448835 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 449150001 Plug No. of pins (RJ) 8 Transparen
User & Safety Instructions
User & Safety Instructions 2448835 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 449150001 Plug No. of pins (RJ) 8 Transparen
Circuit diagramm
Circuit diagramm 2448835 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 449150001 Plug No. of pins (RJ) 8 Transparen
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 107.28*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























