

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Molex MOL DataCom & Specialty
RJ45 socket module
Socket
6P6C
CAT 3
RJ45
Soldering
Socket
1 x
2.09 g
Black
1 pc(s)
Copper alloy
Thermoplastic
11.5 mm
Yes
low type
+85 °C
-40 °C
955012661
R/A LO PRO MOD JACK
95501
yes
Datasheet 2450904 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955012661 Socket No. of pins (RJ) 6P6C Black
User & Safety Instructions 2450904 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955012661 Socket No. of pins (RJ) 6P6C Black
Circuit diagramm 2450904 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955012661 Socket No. of pins (RJ) 6P6C Black
€ 106.28€ 105.36*
The necessary accessories are required to use the article as described.