
Highlights & Details
Molex Molex MOL DataCom & Specialty N/A 955036671 Socket No. of pins (RJ) 6P6C Black 1 pc(s)
- Modular Jack, Vertical, Top Entry, Surface Mount, 6/6, Low Profile, Tube
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tube
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
6P6C
CAT 3
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
2.491 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
15.7 mm
- RoHS-compliant
Yes
- Features
low type
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
955036671
- Engineering Series Name
LOPRO T/E PC JACK
- Engineering Series No
95503
Documents & Downloads
Datasheet
Datasheet 2450912 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955036671 Socket No. of pins (RJ) 6P6C Black
User & Safety Instructions
User & Safety Instructions 2450912 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955036671 Socket No. of pins (RJ) 6P6C Black
Circuit diagramm
Circuit diagramm 2450912 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955036671 Socket No. of pins (RJ) 6P6C Black
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 267.35*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























