• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1727040003 D-SUB plug Number of pins: 25 Crimp 1 pc(s) Carton

1/2
Packaging type
Carton
Product type
D-SUB plug
Connector type
Plug
Number of pins
25
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 3.29
-61 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

  • Shielding: YesConnections (equipped): 0Type of front panel mounting: FlangeWire size AWG: 18, 20, 22, 24, 26, 28Front panel mounting: Can be used from the rearOrientation: Straight
Packaging type

Carton

Product type

D-SUB plug

Connector type

Plug

Number of pins

25

Connection

Crimp

No. of rows

2

Content

1 pc(s)

Manufacturer part #

1727040003

Factory colour

Black

CS

2.84 mm

RoHS-compliant

Yes

IP20

Temperature range

-55° - +115 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FL25P7-K120

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2447482 Molex Molex MOL Power & Signal Sol. 1727040003 D-SUB plug Number of pins: 25 Crimp 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 2447482 Molex Molex MOL Power & Signal Sol. 1727040003 D-SUB plug Number of pins: 25 Crimp 1 pc(s) Carton

Description

FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 25 Circuits, Black Front and Rear Insulator

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)