• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1727040075 D-SUB plug Number of pins: 9 Soldering 1 pc(s) Carton

Packaging type
Carton
Product type
D-SUB plug
Connector type
Plug
Number of pins
9
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 9

Our service for you

Technical specifications

  • Shielding: YesConnections (equipped): 9Type of front panel mounting: FlangeWire size AWG: 20Front panel mounting: Can be used from the rearMaximum current per connection: 7.5AOrientation: Straight
Packaging type

Carton

Product type

D-SUB plug

Connector type

Plug

Number of pins

9

Connection

Soldering

No. of rows

2

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

1727040075

Factory colour

White

Contact material

Copper alloy

Contact surface

Gold on nickel

CS

2.84 mm

RoHS-compliant

Yes

IP20

Temperature range

-55° - +125 °C. °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

F09P0G1

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Documents & Downloads

Datasheet

Datasheet 2447502 Molex Molex MOL Power & Signal Sol. 1727040075 D-SUB plug Number of pins: 9 Soldering 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 2447502 Molex Molex MOL Power & Signal Sol. 1727040075 D-SUB plug Number of pins: 9 Soldering 1 pc(s) Carton

Description

FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 9 Circuits, White Insulator

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)