• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 254 Total number of pins 4 Contact spacing: 2.54 mm 22122044 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
Series
254
CS
2.54 mm
Total number of pins
4
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22122044 100 HDR FLK RA SQ NY

  • Content: 1 pc(s)
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

Series

254

Features

+ locking mechanism

CS

2.54 mm

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Connection

Print

Connector coating thickness

0.51 µm

Manufacturer part #

22122044

Contact material

Gold (Au)

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

22122044

Engineering Part No

A-7478-04A241

Engineering Series Name

100 HDR FLK RA SQ NY

Engineering Series No

07478

Documents & Downloads

Datasheet

Datasheet 2764788 Molex Pin strip (standard) 254 Total number of pins 4 Contact spacing: 2.54 mm 22122044 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764788 Molex Pin strip (standard) 254 Total number of pins 4 Contact spacing: 2.54 mm 22122044 1 pc(s) Bulk

Description

KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, 0.51µm Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?