• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 877602216 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Pin strip (standard)
Total number of pins
22
CS
2.00 mm
Connection
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 877602216 2mm DRSW TA TH

  • Content 1 pc(s)

Technical specifications

Packaging type

Tray

Product type

Pin strip (standard)

Total number of pins

22

CS

2.00 mm

Connection

THT

Connector orientation

Parallel (to the PCB)

Manufacturer part #

877602216

Content

1 pc(s)

Type

877602216

Engineering Series Name

2mm DRSW TA TH

Engineering Series No

87760

Documents & Downloads

Datasheet

Datasheet 3037726 Molex Pin strip (standard) 877602216 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 3037726 Molex Pin strip (standard) 877602216 1 pc(s) Tray

Description

2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 22 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free