• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 877602216 500 pc(s) Tray

Packaging type
Tray
Product type
Pin strip (standard)
Total number of pins
22
CS
2.00 mm
Connection
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 877602216 2mm DRSW TA TH

  • Content 500 pc(s)

Our service for you

Technical specifications

Packaging type

Tray

Product type

Pin strip (standard)

Total number of pins

22

CS

2.00 mm

Connection

THT

Connector orientation

Parallel (to the PCB)

Manufacturer part #

877602216

Content

500 pc(s)

RoHS-compliant

Yes

Type

877602216

Engineering Series Name

2mm DRSW TA TH

Engineering Series No

87760

Documents & Downloads

Datasheet

Datasheet 2759070 Molex Pin strip (standard) 877602216 500 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2759070 Molex Pin strip (standard) 877602216 500 pc(s) Tray

Description

2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 22 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free