
Image similar
Tray
Socket, right angle
Pin strip (standard)
2
14
2.00 mm
THT
125 V
2 A
2 A
Phosphorus bronze gold plated
4 mm
2.6 mm
Parallel (to the PCB)
877601416
1 pc(s)
Yes
-55 °C
877601416
2mm DRSW TA TH
87760
yes
Datasheet 2764451 Molex Pin strip (standard) No. of rows: 2 877601416 1 pc(s) Tray
User & Safety Instructions 2764451 Molex Pin strip (standard) No. of rows: 2 877601416 1 pc(s) Tray