• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 877603416 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Pin strip (standard)
Total number of pins
34
CS
2.00 mm
Connection
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 877603416 2mm DRSW TA TH

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Tray

Product type

Pin strip (standard)

Total number of pins

34

CS

2.00 mm

Connection

THT

Connector orientation

Parallel (to the PCB)

Manufacturer part #

877603416

Content

1 pc(s)

RoHS-compliant

Yes

Type

877603416

Engineering Series Name

2mm DRSW TA TH

Engineering Series No

87760

Documents & Downloads

Datasheet

Datasheet 2760416 Molex Pin strip (standard) 877603416 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760416 Molex Pin strip (standard) 877603416 1 pc(s) Tray

Description

2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 34 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free