• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 1 Pins per row: 1 901200121 1 pc(s) Tray

1/2
Image similar
Packaging type
Tray
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
1
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

101965 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Multiple: 1
Total (€ 0.29 / piece)
€ 0.46
-37 %
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C-GRID 111

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 1

Our service for you

Technical specifications

  • Breakaway: YesRecommended PCB thickness: 1.6 mmProcess temperature max. 235 °C.
Packaging type

Tray

Product type

Pin strip (standard)

No. of rows

1

Pins per row

1

Total number of pins

1

CS

2.54 mm

Connection

Soldering

Factory colour

Black

Nominal voltage

350 V DC/AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Brass

Case material

Polyester

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

901200121

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

90120-0121

Engineering Series Name

SR HDR VERT

Engineering Series No

90120

Leading contact (PE)

No

Connector contact surface

Tin

Board contact surface

Tin

Mating cycles

30

Range of uses

Signal, cable to PCB

Pin length

2.9 mm

Documents & Downloads

Datasheet

Datasheet 2450545 Molex Pin strip (standard) No. of rows: 1 Pins per row: 1 901200121 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450545 Molex Pin strip (standard) No. of rows: 1 Pins per row: 1 901200121 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450545 Molex Pin strip (standard) No. of rows: 1 Pins per row: 1 901200121 1 pc(s) Tray

Description

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 1 Circuit, Tin (Sn) Plating

More interesting products

(*All information is plus legal VAT)