
1/2
Image similar
Tray
Pin strip (standard)
1
2
2
2.54 mm
Soldering
Black
350 V
3 A
3 A
Tin plated
Brass
Polyester
Yes
Parallel (to the PCB)
901210122
1 pc(s)
Yes
+125 °C
-55 °C
Molex MOL Power & Signal Sol.
90121-0122
RIGHT ANGLE HEADER
90121
No
Tin
Tin
3.048 µm
4.064 µm
Signal, cable to PCB
2.9 mm
Datasheet 2450567 Molex Pin strip (standard) No. of rows: 1 Pins per row: 2 901210122 1 pc(s) Tray
User & Safety Instructions 2450567 Molex Pin strip (standard) No. of rows: 1 Pins per row: 2 901210122 1 pc(s) Tray
Circuit diagramm 2450567 Molex Pin strip (standard) No. of rows: 1 Pins per row: 2 901210122 1 pc(s) Tray