
1/2
Image similar
Tray
Pin strip (standard)
1
9
9
2.54 mm
Soldering
Black
350 V DC/AC
3 A
3 A
Tin plated
Brass
Polyester
Yes
Perpendicular (to the PCB)
901200129
1 pc(s)
Yes
+125 °C
-55 °C
Molex MOL Power & Signal Sol.
901200129
SR HDR VERT
90120
No
Tin
Tin
30
Signal, cable to PCB
2.9 mm
Datasheet 2450551 Molex Pin strip (standard) No. of rows: 1 Pins per row: 9 901200129 1 pc(s) Tray
User & Safety Instructions 2450551 Molex Pin strip (standard) No. of rows: 1 Pins per row: 9 901200129 1 pc(s) Tray
Circuit diagramm 2450551 Molex Pin strip (standard) No. of rows: 1 Pins per row: 9 901200129 1 pc(s) Tray