• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 2 15912260 48 pc(s) Tube

Packaging type
Tube
Product type
Pin strip (standard)
No. of rows
2
CS
2.54 mm
Connection
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15912260 CGRID VT SMT B/A HDR

  • Content 48 pc(s)
  • No. of rows 2

Our service for you

Technical specifications

Packaging type

Tube

Product type

Pin strip (standard)

No. of rows

2

CS

2.54 mm

Connection

SMD

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

15912260

Content

48 pc(s)

RoHS-compliant

Yes

Type

15912260

Engineering Part No

71308-0026N

Engineering Series Name

CGRID VT SMT B/A HDR

Engineering Series No

71308

Documents & Downloads

Datasheet

Datasheet 2759232 Molex Pin strip (standard) No. of rows: 2 15912260 48 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2759232 Molex Pin strip (standard) No. of rows: 2 15912260 48 pc(s) Tube

Description

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 26 Circuits, Tin (Sn) Plating, without PCB Locator Pegs