• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 2 15916105 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
10
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15916105 CGRID VT SMT B/A HDR

  • Content 1 pc(s)
  • No. of rows 2

Technical specifications

Packaging type

Tape on Full reel

Product type

Pin strip (standard)

No. of rows

2

Total number of pins

10

CS

2.54 mm

Connection

SMD

Contact surface

Gold

Dim

3.30

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

15916105

Content

1 pc(s)

Dimensions

3.30 mm

Type

15916105

Engineering Part No

71308-4610N

Engineering Series Name

CGRID VT SMT B/A HDR

Engineering Series No

71308

Documents & Downloads

Datasheet

Datasheet 3037803 Molex Pin strip (standard) No. of rows: 2 15916105 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3037803 Molex Pin strip (standard) No. of rows: 2 15916105 1 pc(s) Tape on Full reel

Description

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs, Tape and Reel