• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 2 901220764 1 pc(s) Tray

1/2
Image similar
Packaging type
Tray
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
8
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

913 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 1
Total (€ 2.23 / piece)
€ 2.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C-GRID 111

  • Content 1 pc(s)
  • No. of rows 2

Our service for you

Technical specifications

  • Breakaway: Yes
Packaging type

Tray

Product type

Pin strip (standard)

No. of rows

2

Total number of pins

8

CS

2.54 mm

Connection

Soldering

Factory colour

Black

Nominal voltage

350 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold (Au)

Contact material

Brass

Case material

Polyester

Separable

Yes

Connector orientation

Parallel (to the PCB)

Manufacturer part #

901220764

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

901220764

Engineering Series Name

DR HDR RA

Engineering Series No

90122

Leading contact (PE)

No

Connector contact surface

Gold

Board contact surface

Tin

Coating thickness (PCB side)

3.048 µm

Connector coating thickness

0.381 µm

Range of uses

Signal, cable to PCB

Pin length

2.9 mm

Documents & Downloads

Datasheet

Datasheet 2450581 Molex Pin strip (standard) No. of rows: 2 901220764 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450581 Molex Pin strip (standard) No. of rows: 2 901220764 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450581 Molex Pin strip (standard) No. of rows: 2 901220764 1 pc(s) Tray

Description

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 8 Circuits, 0.38µm Gold (Au) Selective Plating

More interesting products

(*All information is plus legal VAT)