• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 2 901310126 1 pc(s) Tray

Stroke drawing/circuit diagram
Packaging type
Tray
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
12
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 1
Total (€ 1.65 / piece)
€ 1.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C-GRID 111

  • Content 1 pc(s)
  • No. of rows 2

Our service for you

Technical specifications

  • Breakaway: YesProcess temperature max. 260 °C.
Packaging type

Tray

Product type

Pin strip (standard)

No. of rows

2

Total number of pins

12

CS

2.54 mm

Connection

Soldering

Factory colour

Black

Nominal voltage

350 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Brass

Case material

Polyester

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

901310126

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

90131-0126

Engineering Series Name

DR HDR VERT

Engineering Series No

90131

Leading contact (PE)

No

Features

Stackable

Connector contact surface

Tin

Board contact surface

Tin

Range of uses

Signal, cable to PCB

Pin length

2.9 mm

Documents & Downloads

Datasheet

Datasheet 2450629 Molex Pin strip (standard) No. of rows: 2 901310126 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450629 Molex Pin strip (standard) No. of rows: 2 901310126 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450629 Molex Pin strip (standard) No. of rows: 2 901310126 1 pc(s) Tray

Description

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 12 Circuits, Tin (Sn) Plating

More interesting products

(*All information is plus legal VAT)