• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 2 Pins per row: 13 15911262 1 pc(s) Tube

Image similar
Packaging type
Tube
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
26
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15911262 CGRID VT SMT B/A HDR

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 13

Our service for you

Technical specifications

Packaging type

Tube

Product type

Pin strip (standard)

No. of rows

2

Pins per row

13

Total number of pins

26

CS

2.54 mm

Connection

SMD

Contact surface

Gold

Contact material

Gold (Au)

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

15911262

Content

1 pc(s)

RoHS-compliant

Yes

Type

15911262

Engineering Part No

71308-4126N

Engineering Series Name

CGRID VT SMT B/A HDR

Engineering Series No

71308

Documents & Downloads

Datasheet

Datasheet 2760403 Molex Pin strip (standard) No. of rows: 2 Pins per row: 13 15911262 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2760403 Molex Pin strip (standard) No. of rows: 2 Pins per row: 13 15911262 1 pc(s) Tube

Description

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 26 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs