• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 2 Pins per row: 18 15913360 1 pc(s) Tube

Packaging type
Tube
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
36
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15913360 CGRID VT SMT B/A HDR

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 18

Technical specifications

Packaging type

Tube

Product type

Pin strip (standard)

No. of rows

2

Pins per row

18

Total number of pins

36

CS

2.54 mm

Connection

SMD

Contact surface

Partially gold plated

Contact material

Gold (Au)

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

15913360

Content

1 pc(s)

Type

15913360

Engineering Part No

71308-0236N

Engineering Series Name

CGRID VT SMT B/A HDR

Engineering Series No

71308

Documents & Downloads

Datasheet

Datasheet 3038212 Molex Pin strip (standard) No. of rows: 2 Pins per row: 18 15913360 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3038212 Molex Pin strip (standard) No. of rows: 2 Pins per row: 18 15913360 1 pc(s) Tube

Description

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 36 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs