• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 2 Pins per row: 4 15916080 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
8
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15916080 CGRID VT SMT B/A HDR

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 4

Technical specifications

Packaging type

Tape on Full reel

Product type

Pin strip (standard)

No. of rows

2

Pins per row

4

Total number of pins

8

CS

2.54 mm

Connection

SMD

Contact surface

Tin plated

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

15916080

Content

1 pc(s)

Type

15916080

Engineering Part No

71308-1508N

Engineering Series Name

CGRID VT SMT B/A HDR

Engineering Series No

71308

Documents & Downloads

Datasheet

Datasheet 3038436 Molex Pin strip (standard) No. of rows: 2 Pins per row: 4 15916080 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3038436 Molex Pin strip (standard) No. of rows: 2 Pins per row: 4 15916080 1 pc(s) Tape on Full reel

Description

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating, without PCB Locator Pegs, Tape and Reel