• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 2 Pins per row: 40 15910800 1 pc(s) Tube

Image similar
Packaging type
Tube
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
80
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15910800 CGRID VT SMT B/A HDR

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 40

Our service for you

Technical specifications

Packaging type

Tube

Product type

Pin strip (standard)

No. of rows

2

Pins per row

40

Total number of pins

80

CS

2.54 mm

Connection

SMD

Contact surface

Gold

Contact material

Gold (Au)

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

15910800

Content

1 pc(s)

RoHS-compliant

Yes

Type

15910800

Engineering Part No

71308-0180N

Engineering Series Name

CGRID VT SMT B/A HDR

Engineering Series No

71308

Documents & Downloads

Datasheet

Datasheet 2759699 Molex Pin strip (standard) No. of rows: 2 Pins per row: 40 15910800 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2759699 Molex Pin strip (standard) No. of rows: 2 Pins per row: 40 15910800 1 pc(s) Tube

Description

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 80 Circuits, 0.38µm Gold (Au) Selective Plating