

Bag
Pin strip (standard)
1
+ locking mechanism
1.27 mm
10
10
1.2 A
1.2 A
1 pc(s)
Soldering
90°
Perpendicular (to the PCB)
Polyester
903250010
Black
Brass
Tin plated
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Industrial Solution
903250010
PICO FLEX PC MOUNT H
90325
yes
Datasheet 2450722 Molex Pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 903250010 1 pc(s) Bag
User & Safety Instructions 2450722 Molex Pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 903250010 1 pc(s) Bag
Circuit diagramm 2450722 Molex Pin strip (standard) Total number of pins 10 Contact spacing: 1.27 mm 903250010 1 pc(s) Bag