• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 14 Contact spacing: 1.27 mm 903250014 1 pc(s) Bag

Product type
Pin strip (standard)
No. of rows
1
CS
1.27 mm
Total number of pins
14
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.54 / piece)
€ 0.98
-45 %
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Picoflex

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Pin strip (standard)

No. of rows

1

Features

+ locking mechanism

CS

1.27 mm

Pins per row

14

Total number of pins

14

Nominal current

1.2 A

Nominal current - rounded value

1.2 A

Content

1 pc(s)

Connection

Soldering

Actuation direction

Perpendicular (to the PCB)

Case material

Polyester

Manufacturer part #

903250014

Factory colour

Black

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Industrial Solution

Engineering Part No

903250014

Engineering Series Name

PICO FLEX PC MOUNT H

Engineering Series No

90325

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450724 Molex Pin strip (standard) Total number of pins 14 Contact spacing: 1.27 mm 903250014 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450724 Molex Pin strip (standard) Total number of pins 14 Contact spacing: 1.27 mm 903250014 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450724 Molex Pin strip (standard) Total number of pins 14 Contact spacing: 1.27 mm 903250014 1 pc(s) Bag

Description

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 14 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)