• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 13 Contact spacing: 2.54 mm 22032131 1 pc(s) Bulk

Product type
Pin strip (standard)
No. of rows
1
CS
2.54 mm
Total number of pins
13
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22032131 100 HDR FLT STR SQ N

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 13

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

No. of rows

1

CS

2.54 mm

Total number of pins

13

Content

1 pc(s)

Connection

Print

Manufacturer part #

22032131

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

22032131

Engineering Part No

A-4030-13A197

Engineering Series Name

100 HDR FLT STR SQ N

Engineering Series No

04030

Documents & Downloads

Datasheet

Datasheet 2764826 Molex Pin strip (standard) Total number of pins 13 Contact spacing: 2.54 mm 22032131 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764826 Molex Pin strip (standard) Total number of pins 13 Contact spacing: 2.54 mm 22032131 1 pc(s) Bulk

Description

KK 254 Wire-to-Board Header, Single Row, Vertical, 13 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?