• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 22102021 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
No. of rows
1
CS
2.54 mm
Total number of pins
2
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22102021 100 HDR FLT STR SQ N

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

straight

CS

2.54 mm

Pins per row

2

Total number of pins

2

Content

1 pc(s)

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide

Manufacturer part #

22102021

Insulation material

Polyamide

Board contact surface

Gold (Au)

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

22102021

Engineering Part No

A-4030-02A241

Engineering Series Name

100 HDR FLT STR SQ N

Engineering Series No

04030

Documents & Downloads

Datasheet

Datasheet 2764980 Molex Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 22102021 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764980 Molex Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 22102021 1 pc(s) Bulk

Description

KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?